MAX20327EVKIT#

Analog Devices / Maxim Integrated
700-MAX20327EVKIT#
MAX20327EVKIT#

Mfr.:

Description:
Switch IC Development Tools Evkit for 12V Capable, Low-RON, Beyond-t

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,57 € 71,57 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Kits
Analog Switches
MAX20327
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Switch IC Development Tools
Series: MAX20327
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20327EVKIT Evaluation Kit

Analog Devices MAX20327EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the functionality of the MAX20327. The MAX20327 is a double-pole, double-throw (DPDT) analog switch in a 9-bump wafer-level package (WLP). The evaluation kit features enable the evaluation of the analog switches through audio jack inputs and outputs, as well as SMA connectors for AC characteristic evaluation. Input power to the Analog Devices MAX20327EVKIT is provided by a Micro-USB, type-B connector, or an external power supply.