G650-07975-01

Coral
212-G650-07975-01
G650-07975-01

Mfr.:

Description:
Ethernet Development Tools POE ADD-ON BOARD

In Stock: 382

Stock:
382 Can Dispatch Immediately
Quantities greater than 382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,28 € 23,28 €

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Power over Ethernet - PoE
PA1134NL
Ethernet, GPIO
3.3 V
Bulk
Brand: Coral
Dimensions: 65 mm x 30 mm x 18.3 mm
For Use With: Coral Dev Board Micro
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 780
Subcategory: Development Tools
Part # Aliases: 90AN0130-B0XAY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517623990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE Ethernet Add-on Board to Dev Board Micro

Coral PoE Add-on Board provides Ethernet for wired connectivity and power for the Coral Dev Board Micro (required, sold separately). The Add-on board features 10Mbps and 100Mbps Ethernet modes, IEEE 802.3af PoE, 7W maximum peak power (total system), and cutouts for the main board GPIO header pins. The Coral PoE Add-on Board snaps onto the Dev Board Micro with a high-density connector.