DEMO-ADIN1100D2Z

Analog Devices
584-DEMO-ADIN1100D2Z
DEMO-ADIN1100D2Z

Mfr.:

Description:
Ethernet Development Tools DEMO of Ethernet to 10BASE-T1L

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,52 € 262,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Media Converter Board
ADIN1100
Ethernet, USB
24 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Ethernet Development Tools
Series: ADIN1100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DEMO-ADIN1100D2Z Media Converter Board

Analog Devices DEMO-ADIN1100D2Z Media Converter Board links a 10BASE-T RJ45 Ethernet port to a 10BASE-T1L device and features a built-in Power Sourcing Equipment (PSE) controller that powers connected 10BASE-T1L or Advanced Physical Layer (APL) devices. The PSE controller supports multiple power classes: PoDL/SPoE (Classes 10-15) and APL (Classes A, C, and 3). An external DC power supply is required, tailored to the selected power class. The board can alternatively be powered via USB for Classes 10, APL A, and APL C and only needs minor modifications and external power coupling inductors for maximum power classes (15 and APL 3). Analog Devices DEMO-ADIN1100D2Z Media Converter Board functions autonomously, with status indicated by switches, jumpers, and LEDs. It connects to a host PC via USB, enabling access to 10BASE-T1L link status, power status, and diagnostics through serial terminal software over the USB COM port interface.