ASX00006

Arduino
782-ASX00006
ASX00006

Mfr.:

Description:
Ethernet Development Tools MKR ETH Shield

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,63 € 26,63 €
26,62 € 665,50 €
26,37 € 1.318,50 €
26,31 € 2.631,00 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shields
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: MKR Board
Product Type: Ethernet Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 44,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MKR ETH Shield

Arduino MKR ETH Shield enables an MKR board to connect to the internet using the Ethernet 2 Library and to read and write to a microSD card using the SD Library. The MKR ETH Shield is based on the WIZnet W5500 Embedded Ethernet Controller, which provides a network (IP) stack capable of both TCP and UDP. It supports up to eight simultaneous socket connections.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.