MIKROE-6540

Mikroe
932-MIKROE-6540
MIKROE-6540

Mfr.:

Description:
Ethernet Development Tools XPort EDGE Click

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Ethernet Development Tools
Add-On Boards
Ethernet
XPE200100S
UART
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XPort EDGE Click

Mikroe XPort EDGE Click is a compact add-on board for secure wired Ethernet connectivity in embedded applications, allowing device-to-cloud communication and remote management capabilities. The board is based on the Lantronix XPE200100S module, a next-generation embedded Ethernet gateway integrated with the Percepxion™ IoT edge solution. The Mikroe XPort EDGE Click board includes an integrated RJ45 connector with magnetics, supports 10Mbps/100Mbps Ethernet through IEEE 802.3-compliant MAC/PHY, and delivers built-in support for advanced networking protocols and Lantronix’s TruPort® Serial and TruPort Socket technologies for flexible serial-to-Ethernet bridging. With 8MB of Flash memory for firmware and web content, plus robust Infinishield™ Security, the board confirms high-integrity data transmission and device safety for industrial automation, remote equipment monitoring, smart infrastructure, and any embedded system demanding secure and manageable Ethernet-based network access.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,31 € 132,31 €