ADMV1550-EVALZ

Analog Devices
584-ADMV1550-EVALZ
ADMV1550-EVALZ

Mfr.:

Description:
RF Development Tools ADMV1550 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 3/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
996,29 € 996,29 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
ADMV1550
15 GHz to 65 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV1550
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADMV1550 Evaluation Board

Analog Devices EVAL-ADMV1550 Evaluation Board is configured to evaluate the operation of the ADMV1550 double-balanced mixer. The ADMV1550 Double Balanced Mixer is offered in a leadless, RoHS-compliant, surface-mount technology (SMT) package that facilitates as an upconverter or downconverter between 15GHz and 65GHz. The ADI EVAL-ADMV1550 board utilizes RF circuit design techniques. Signal lines must have 50 Ω impedance, and the package ground leads and exposed pad must be connected directly to the ground plane.