DFR0572

DFRobot
426-DFR0572
DFR0572

Mfr.:

Description:
GNSS / GPS Development Tools SIM7070G Arduino NB-IoT / LTE / GNSS / GPRS / GPS Expansion Shield (Global)

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
53
Expected 3/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,90 € 37,90 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Development Tools
RoHS:  
Shields
SIM7000E
900 MHz to 1.8 GHz
5 V
I2C, UART, USB
GPS
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 53.4 mm x 68.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Protocol - Cellular, NBIoT, LTE: LTE, NBIoT, GPRS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield

DFRobot DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield is a wireless communication module based on the SIMCom SIM7000 chip. This module is designed for Arduino controllers, supporting multi-frequency LTE-FDD communication, dual frequency GPRS/EDGE communication, and NB-IoT communication. The DFR0572 shield is an ideal solution for low power consumption, low latency, and meddle-throughput applications. Typical IoT applications include long-distance control, movement tracking, long-distance data uploading, and shared bikes.