EVK-M8T-0

u-blox
377-EVK-M8T
EVK-M8T-0

Mfr.:

Description:
GNSS / GPS Development Tools u-blox M8 Timing GNSS Evaluation Kit: supports NEO-M8T, LEA-M8T

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,15 € 235,15 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
NEO-M8T, LEA-M8T
3.3 V to 12 V
RS-232, SPI, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 105 mm x 64 mm x 26 mm
For Use With: GNSS Module
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Series: NEO-M8T
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVK-M8T-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
9031809090
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

EVK-M8T Evaluation Kit

u-blox EVK-M8T Evaluation Kit is designed to evaluate and test the M8 positioning technology for timing/raw data applications. This eval kit features a built-in USB interface that provides both power supply and high-speed data transfer and eliminates the need for an external power supply. The EVK-M8T eval kit can be used with a PDA or a notebook PC, which makes them a perfect companion through all stages of design-in projects. This compact eval kit has a user-friendly interface and power supply, making it suited for use in laboratories, vehicles, and outdoor locations.