WSM-BL241-ADA-008DK

Murata Electronics
81-WSM-BL241-A-008DK
WSM-BL241-ADA-008DK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 KIT BLE5 W/NORDIC NRF52832

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,56 € 35,56 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
WSM-BL241-ADA-008
BLE
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 7.4 mm x 7.0 mm x 0.9 mm
For Use With: MBN52832
Interface Type: UART, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: MBN52832
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

MBN52832DK Development Kit

Murata Electronics MBN52832DK Development Kit (WSM-BL241-ADA-008DK) is an evaluation and application development kit for the MBN52832 BLUETOOTH® Module (WSM-BL241-ADA-008). The Compact MBN52832 Bluetooth Smart Module combines a small package with a 2.4GHz transceiver, an Arm® Cortex-M4 CPU, flash memory, a high-speed clock, and an onboard antenna. The MBN52832DK Development Kit can serve as a software development platform for creating Bluetooth Smart and NFC-enabled systems using the Nordic nRF52 SDK (Software Development Kit).