nRF52840-DK

Nordic Semiconductor
949-NRF52840-DK
nRF52840-DK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5

In Stock: 698

Stock:
698
Can Dispatch Immediately
On Order:
621
Expected 4/15/2026
1.774
1.760
Expected 6/17/2026
14
TBD
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
nRF52840
2.4 GHz
5 V
Bluetooth
AI Platform Compatibility: Edge Impulse
Antenna Connector Type: NFC
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Series: nRF52840
Factory Pack Quantity: 10
Subcategory: Development Tools
Version: Version 5
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

nRF52840 Development Kit

Nordic Semiconductor nRF52840 Development Kit (nRF52840-DK) is a versatile, single-board development tool for Bluetooth® 5 / Bluetooth Low Energy (BLE), 802.15.4 / Thread, ANT/ANT+, and proprietary 2.4GHz applications using the nRF52840 Multi-Protocol SoC (system on chip). Hardware-compatible with the Arduino Uno Revision 3 standard, the nRF52840-DK enables designers to use 3rd-party shields that conform to this standard.