DA14695MOD-00F1DB-P

Renesas / Dialog
724-14695MOD00F1DBP
DA14695MOD-00F1DB-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy DA14695 module daughterboard for the DA14695MOD-DEVKT-P Pro motherboard

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,14 € 58,14 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
DA14695MOD
BLE 5.2
Brand: Renesas / Dialog
For Use With: DA14695MOD-00DEVKT-P, DA14695-00HQDEVKT-P
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14695
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

DA14695 Module Daughterboard

Renesas / Dialog DA14695 Module Daughterboard features the powerful DA14695 for exceptional performance in various applications. The Renesas / Dialog DA14695 board has crystals featuring 32MHz (Y1) and 32.768kHz (Y2) frequencies. The QSPI Flash (U2) has the W25Q80EWSNIG (8 Mbit) at its default, enabling seamless data storage and retrieval. ANT1, the printed RF antenna, delivers reliable wireless connectivity, while the coaxial switch (J7) facilitates accurate conducted RF measurements.

DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro

Renesas / Dialog DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro evaluates the SmartBond DA14695 system on chip (SoC). The Renesas / Dialog DA14695MOD-00DEVKT-P kit unleashes the module's power, boasting a JEITA-compliant USB Charger for rechargeable end products. The kit features a hardware-loaded development board and an onboard debugger. It is supported by a comprehensive Software Development Kit (SDK) and comes complete with a development toolchain, source code examples, and detailed documentation.