EVK-F101-00

u-blox
377-EVK-F101-00
EVK-F101-00

Mfr.:

Description:
GNSS / GPS Development Tools Eval Kit for L1/L5 dual-band GNSS MAX-F10S, MIA-F10Q receivers for meter-level accuracy in urban environments

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
FTDI FT4232H
5 V
I2C, SPI UART, USB
GNSS
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 105 mm x 64 mm x 26 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

EVK-F101 Evaluation Kit

The u-blox EVK-F101 Evaluation Kit includes components required to evaluate the performance of the MAX-F10S module, which is built on F10 L1/L5 dual-band GNSS technology. This kit comprises an ANN-MB5 active GNSS L1/L5 band antenna with a 3M cable, a Type C USB 2.0 cable and an external TCXO oscillator. The EVK-F101 kit includes I2C current sensors that allow current measurements through the on-board FTDI USB-to-I2C interface. This kit supports UART, I2C and SPI communication interfaces. The EVK-F101 kit is compact and can be used with a desktop or PC. This kit is used in laboratories or vehicles.