ADL8143-EVALZ

Analog Devices
584-ADL8143-EVALZ
ADL8143-EVALZ

Mfr.:

Description:
RF Development Tools AD8143 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,91 € 716,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8143
8 GHz to 14 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V
Product Type: RF Development Tools
Series: ADL8143
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8143-EVALZ Evaluation Board for ADL8143

Analog Devices ADL8143-EVALZ Evaluation Board for ADL8143 is a 4-layer printed circuit board (PCB) fabricated from 0.203mm (8mil) thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8143-EVALZ are populated with 2.92mm female coaxial connectors. The Analog Devices ADL8143-EVALZ comprises components suitable for use over the entire -55°C to +125°C operating temperature range. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with RF connectors to use the through calibration path.