xG22-RB4415A

Silicon Labs
634-XG22-RB4415A
xG22-RB4415A

Mfr.:

Description:
RF Development Tools EFR32xG22E 2.4 GHz +6 dBm Radio Board (QFN40)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,09 € 26,09 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Add-On Boards
Radio Module
EFR32xG22E
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Interface Type: USB
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EFR32xG22E Wireless Radio Board (xG22-RB4415A)

Silicon Labs EFR32xG22E Wireless Radio Board (xG22-RB4415A) plugs into the Main Development Board of the Wireless Gecko Starter Kit. Used in conjunction with the software stack distributed with Simplicity Studio, it provides developers with all the tools needed to start developing projects. The board's support for various protocols (like Zigbee®, BLUETOOTH®, and Thread) and the compact design make the radio board versatile for multiple applications. xG22-RB4415A's low power consumption and reliable performance are particularly beneficial in battery-operated devices. This radio board is not a stand-alone tool and requires a wireless mainboard (purchased separately).

xG22 Development Tools

Silicon Labs xG22 Development Tools are based on the EFR32xG22 SoCs with excellent IoT wireless connectivity. They deliver an optimized combination of energy efficiency, wireless performance, security features, and software stacks to enable high-volume, battery-powered IoT products.