xG28-PK6025A

Silicon Labs
634-XG28-PK6025A
xG28-PK6025A

Mfr.:

Description:
RF Development Tools 868-915 MHz +20 dBm + 2.4 Ghz BLE Pro Kit

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,48 € 159,48 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

xG28-PK6025A 868-915MHz BLE Pro-Kit

Silicon Labs xG28-PK6025A 868-915MHz +20dBm + 2.4Ghz BLE Pro-Kit is designed to support the development of Wireless IoT devices based on Sub-GHz and 2.4GHz protocols. These protocols include Wi-SUN, Amazon Sidewalk, WM-BUS, Silicon Labs CONNECT, Proprietary protocols and BLUETOOTH® Low Energy. The Pro Kit consists of a radio board that provides a complete reference design for the EFR32FG28 Wireless SoC, with the matching network for +20dBm covering the 868 and 915MHz frequency bands. The Wireless Pro Kit main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware through an expansion header. The Silicon Labs FG28 Pro-Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.