ABX00033

Arduino
782-ABX00033
ABX00033

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO NANO EVERY WITH HEADERS MOUNTED

In Stock: 1.100

Stock:
1.100 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,70 € 12,70 €
12,48 € 124,80 €
12,28 € 307,00 €
11,89 € 594,50 €
11,47 € 1.147,00 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Nano
Development Boards
ARM Cortex M0+
ATmega4809
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: IT
Country of Origin: IT
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 27,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Nano Every

Arduino Nano Every is a small, robust, powerful board with the same classic Nano footprint. The Arduino Nano Every is programmed with the easy-to-use Arduino IDE available offline and online. Thousands of sketches are available in open-source to get started immediately or write your own. It's the perfect choice for everyday projects. The Nano Every is based on the ATMega4809 AVR processor and is flexible for design requirements. Thanks to its castellated pads, use it in a breadboard when mounting pin headers or as an SMT directly soldered on a PCB. A SAMD11 ARM® Cortex® M0+ processor is a high-performance USB-to-serial converter. The SAMD11 can be re-programmed to expand the applications of this board.