B-G431B-ESC1

STMicroelectronics
511-B-G431B-ESC1
B-G431B-ESC1

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32G431CB MCU

In Stock: 392

Stock:
392
Can Dispatch Immediately
On Order:
670
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,31 € 16,31 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Discovery Kits
ARM Cortex M4
STM32G431CB
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 285,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
3A991.a.2

B-G431B-ESC1 Discovery Kit

STMicroelectronics B-G431B-ESC1 Discovery Kit is based on the STM32G431CB microcontroller, the L6387 driver and STL180N6F7 power MOSFETs. The kit is composed of the main power board and a daughterboard with embedded ST-LINK/V2-1. It is an electronic speed controller (ESC) designed to drive a single 3-phase brushless motor (BLDC/PMSM). It performs both a sensorless FOC algorithm and 6-step control with speed regulation and an active braking function algorithm. The ST sensorless FOC algorithm ensures longer flight times and optimal dynamic performance. This unit accepts a command signal from an external unit for driving and monitoring, for instance, a flight control board or equivalent. For this purpose, several communication bus interfaces (UART, CAN, PWM channel) are present. A potentiometer and a user button are available for user application. The daughterboard includes a 5V battery eliminator circuit (BEC) and the main board embeds an overcurrent/overvoltage and thermal protection circuit. The form factor makes it suitable for small and very light R/C vehicles (FPV race drone) and the motor current capability fits the power requirement of big vehicles like a prosumer drone.