STM32L4P5G-DK

STMicroelectronics
511-STM32L4P5G-DK
STM32L4P5G-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32L4P5AG MCU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2/19/2026
5
TBD
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32L4
Discovery Kits
ARM Cortex M4
STM32L4P5AGI6PU
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32L4P5G-DK Discovery Kit

STMicroelectronics STM32L4P5G-DK Discovery Kit is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4P5AGI6PU microcontroller. The MCU includes four I2C buses, three SPI and six USART ports, a CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 320Kbyte SRAM, and 1Mbyte flash memory. It also includes two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, flexible memory controller (FMC), 8- to 14-bit DCMI interface, and JTAG debugging support. STMicroelectronics STM32L4P5G-DK Discovery Kit is used as a reference design for user application development before porting to the final product.