4200

Adafruit
485-4200
4200

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit PyBadge for MakeCode Arcade CircuitPython or Arduino

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 3/17/2026
33
Expected 3/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 30,06 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
ATSAMD51J19
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 85.7 mm x 54.6 mm x 10 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

PyBadge for MakeCode Arcade

Adafruit PyBadge for MakeCode Arcade is a versatile, compact development board that evaluates the ATSAMD51J19 Cortex M4 processor. The credit-card-sized board can run CircuitPython programming language, MakeCode Arcade code editor, or the Arduino open-source electronics platform. The board features 512KB of Flash and 192KB of RAM. The device also has 2MB of Quad Serial Peripheral Interface (QSPI) Flash for file storage, which is ideal for images, fonts, sounds, or game assets. The board has a thin-film-transistor display with a dimmable backlight with eight silicon-top buttons. The buttons are arranged to mimic a gaming handheld.