4352

Adafruit
485-4352
4352

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit 4x4 NeoTrellis Feather M4 Kit Pack

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,52 € 39,52 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
ATSAMD51
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
For Use With: Feather M4 Express
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526920090
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

4x4 NeoTrellis Feather M4 Kit Pack

Adafruit 4x4 NeoTrellis Feather M4 Kit Pack features a super-specifically laser-cut enclosure with diffused colorful buttons. This enclosure turns the 4x4 Trellis into a handheld feather M4 express-powered light/music maker. This M4 kit pack can also be used as a MIDI instrument or control panel. The 4x4 NeoTrellis feather M4 kit pack's enclosure offers a button pad board that is fully assembled/tested and uses the I2C interface for communication. The I2C interface is capable of completely handling button management and LED driving. This kit pack includes NeoTrellis RGB driver PCB, JST PH 4-pin to male header cable, an I2C STEMMA cable, a silicone elastomer button pad, and little rubber-bumper feet.