ADZS-BF706-EZMINI

Analog Devices
584-ADZS-BF706EZMINI
ADZS-BF706-EZMINI

Mfr.:

Description:
Development Boards & Kits - Other Processors Mini eval kit for ADSP-BF706 processors

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,62 € 85,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
BF706-EZ
Evaluation Kits
Blackfin
ADSP-BF706
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 4 in x 2 in
Interface Type: Audio, I2C, SPI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADZS-BF706-EZMINI Evaluation Board

Analog Devices ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test capabilities of the ADSP-BF706 Blackfin processor. The CCES development environment aids advanced application code development and debug. Create, compile, assemble, and link application programs written in C++, C, and assembly. Load, run, step, halt, and set breakpoints in application programs. Read and write data and program memory. Read and write core and peripheral registers.
Learn More