KIT0144

DFRobot
426-KIT0144
KIT0144

Mfr.:

Description:
Development Boards & Kits - Other Processors M1 Dock AI Development Kit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
RISC-V
K210
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, I2S, SPI, UART, USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

KIT0144 & KIT0145 Development Kits

DFRobot KIT0144 M1 Dock and KIT0145 M1W Dock Development Kits evaluate Kendryte (K210) artificial intelligence chips. The kits serve as the core unit and dual-core processing with independent FPU, 64-bit CPU, and 8M in-built SRAM. In AI processing, K210 can perform convolution, batch normalization, activation, and pooling operations. The development boards integrate M1w Docks, OV2640 cameras, 2.4" LCDs with built-in microphones, TF card slots, and onboard USB-to-serial chips for downloading and debugging codes. Gesture and touch sensors integrate gesture recognition and touch detection functions in one piece, providing an adjustable detection range from 0cm to 30cm. In addition, this module can realize face detection, voice, color, object recognition, MNIST handwritten digit recognition, feature map visualization, and more.