FRDM-KE02Z40M

NXP Semiconductors
841-FRDM-KE02Z40M
FRDM-KE02Z40M

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KE02 (40 MHz) MCUs

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,34 € 49,34 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Development Platforms
ARM Cortex M0+
MKE02Z64VQH4
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Development tools for the 40 MHz Kinetis E series
For Use With: KE02
Interface Type: Serial, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327868598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

FRDM-KE02Z Freedom Development Board

NXP Semiconductors FRDM-KE02Z40M Freedom Development Board is a simple and sophisticated development platform for Kinetis® KE02 MCUs built on ARM® Cortex®-M0+ core. This development board features easy access to MCU I/O, is battery-ready, and has a standards-based form factor with expansion board options. NXP Semiconductors FRDM-KE02Z40M board incorporates a built-in debug interface for flash programming, run-control, and is supported by third-party development software.

FRDM-KE02Z Kinetis E FRDM Development Platform

NXP Semiconductors FRDM-KE02Z Kinetis E FRDM Development Platform is an evaluation and development tool for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards. The NXP KE02Z FRDM Board (FRDM-KE02Z) features a Kinetis E Series microcontroller KE02Z64VQH2. This MCU is built on the ARM® Cortex™-M0+ core with a 0.18µm process. FRDM-KE02Z includes the NXP open standard embedded serial and debug adapter, OpenSDA. This circuit offers the user several options for serial communications, flash programming, and run-control debugging.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.