CYTVII-B-E-BB

Infineon Technologies
726-CYTVII-B-E-BB
CYTVII-B-E-BB

Mfr.:

Description:
Development Boards & Kits - ARM OTHER PL90

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
933,53 € 933,53 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Base Boards
CYT2B75CAAES
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005664353
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYTVII-B-E-BB Traveo™ II Evaluation Board

Infineon Technologies CYTVII-B-E-BB Traveo™ II Evaluation Board is a generic baseboard for Traveo™ II body-entry or body-high evaluation boards to extend the evaluation board's functionality. This evaluation board features ten dual DB-9 connectors for CAN interfacing and three dual DB-9 connectors for LIN interfacing. The CYTVII-B-E-BB Traveo™ II evaluation board also features one dual DB-9 connector for FlexRay interfacing and one DB-9 connector for CXPI interfacing. This evaluation board includes one EEPROM device with an SPI interface, user switches, LEDs, and a potentiometer onboard. Additionally, generic 10x2 IO headers are also included to expand the functionality of Traveo™ II evaluation boards. Typical applications include body electronics and lighting, and infotainment.