KITA2GTC3995VTRBTOBO1

Infineon Technologies
726-KITA2GTC3995VTRT
KITA2GTC3995VTRBTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER ACEE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
2
Expected 3/12/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
761,87 € 761,87 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS: N
Evaluation Boards
TriCore
TC399XE
Container
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_A2G_TC399_5V_TRB SP005073006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

AURIX™ TC399 5V Evaluation Board

Infineon Technologies  AURIX™ TC399 5V Evaluation Board (KIT_A2G_TC399_5V_TRB) has a pre-mounted  TC399XE 32-bit single-chip microcontroller. This board enables customers to develop, evaluate and test software quickly. The Infineon TC399 evaluation board is equipped with various memories and peripherals for connection to an environment. An interface for on-chip debugging (OCDS1 and DAP) is also provided. The AURIX™ TC399 5V Evaluation Board allows easy development of TriCore™ applications with the corresponding tools.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More