QSMP-SV57

Ka-Ro electronics
951-QSMP-SV57
QSMP-SV57

Mfr.:

Description:
Development Boards & Kits - ARM QSMP Evaluation Kit including QSMP-1570

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,81 € 121,81 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex A7, ARM Cortex M4
STM32MP157C, QSMP-1570
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 90 mm x 60 mm
Interface Type: Ethernet, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

QSMP Evaluation Kit

Ka-Ro Electronics QSMP Evaluation Kit is used to demonstrate the capabilities of the QSMP Series Modules. The kit features an industrial-grade processor with a 650MHz dual-core and an Arm® Cortex®-A7 based STM32 MP157C. This Ka-Ro board is 60x90mm and has a TFT display connector.