MIKROE-4590

Mikroe
932-MIKROE-4590
MIKROE-4590

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MCU CARD for PIC32 PIC32MX695F512L

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,40 € 83,40 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
PIC32MX695F512L
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Mezzanine Connector, MCU
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCU CARD for PIC32 PIC32MX695F512L

Mikroe MCU CARD for PIC32 PIC32MX695F512L allows for the installation and replacement of a microcontroller unit (MCU) on a development board equipped with the MCU Card socket. The MCU Card standard ensures compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line.