MIKROE-6235

Mikroe
932-MIKROE-6235
MIKROE-6235

Mfr.:

Description:
Development Boards & Kits - ARM Click shield for Arduino DUE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,81 € 45,81 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Add-On Boards
ARM Cortex-M3
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.

MIKROE-6235 Click Shield for Arduino DUE

Mikroe MIKROE-6235 Click Shield for Arduino DUE is an ideal solution for expanding the capabilities of an Arduino DUE quickly and easily. The Mikroe MIKROE-6235 provides four mikroBUS™ sockets, including two Shuttle connectors, allowing integration into a wide range of boards. The Arduino DUE is a powerful microcontroller board featuring a 32-bit Atmel SAM3X8E Arm® Cortex®-M3 CPU with an 84MHz clock speed and 96KB of SRAM. It offers 54 digital I/O pins (12 PWM outputs), 12 analog inputs, four UARTs, USB OTG, two DACs, two TWIs, CAN buses, and multiple headers and buttons. With its robust performance, the Arduino DUE is ideal for demanding applications like embedded systems, robotics, DIY projects, and prototyping.