FRDM-K32L2B3

NXP Semiconductors
771-FRDM-K32L2B3
FRDM-K32L2B3

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-K32L2B3

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,42 € 29,42 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M0+
K32L2B31VLH0A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392102598
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-K32L2B3 Freedom Development Board

NXP Semiconductors FRDM-K32L2B3 Freedom Development Board provides a platform for the evaluation and development of K32 L2B Microcontrollers. The FRDM-K32L2B3 Board includes an onboard debug probe, segment LCD, 3D accelerometer + 3D magnetometer, a full-speed USB port, and easy access to the K32 L2B MCU I/O pins. The NXP Semiconductors FRDM-K32L2B3 Board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware, application examples, configuration tools, and an optional free Integrated Development Environment (IDE).