FRDM-KL82Z

NXP Semiconductors
841-FRDM-KL82Z
FRDM-KL82Z

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KL81 and KL82 MCUs

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,82 € 37,82 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MKL82Z128VLK7
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Freescale Freedom development platform
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327143598
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM Development Platform for Kinetis L Series

NXP Semiconductors FRDM Development Platform for Kinetis L Series are small, low-power, cost-effective evaluation and development platforms perfect for quick application prototyping and demonstration of the of Kinetis L MCU families. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities. The Freedom platform is compatible with the Arduino™ standard, enabling usage of a rich-set of third-party expansion boards. Many Freedom development platforms are also mbed™ enabled.