OM13071UL

NXP Semiconductors
771-OM13071UL
OM13071UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso824-MAX Board for LPC82x family MCUs

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 23,95 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC824
Development Boards
ARM Cortex M0+
LPC824
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935304388598
Unit Weight: 106,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LPCXpresso824-MAX Development Board for LPC820 MCU

NXP Semiconductors  LPCXpresso824-MAX Development Board for LPC820 MCU is a powerful, flexible development platform that enables the evaluation/prototyping of the LPC82x family of MCUs. The NXP Semiconductors LPCXpresso824-MAX includes a standard 10-pin JTAG/SWD connector plus analogue/digital expansion headers, making it a highly extensible platform. Headers conforming to the LPCXpresso, Arduino UNO expansion connector standards provide multiple options for leveraging existing peripheral boards. The LPCXpresso824-MAX can be configured to use external debug probes from Keil, IAR, Segger, P&E and other vendors that support CMSIS-DAP.