J721EXCP01EVM

Texas Instruments
595-J721EXCP01EVM
J721EXCP01EVM

Mfr.:

Description:
Development Boards & Kits - ARM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.677,00 € 1.677,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
J721EXCP01
Evaluation Modules
ARM Cortex A72, ARM Cortex R5F
DRA821, DRA829V, TDA4VM
Brand: Texas Instruments
For Use With: Jacinto 7 Processors
Interface Type: Ethernet, PCle, USB
Operating Supply Voltage: 12 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

J721EXCP01EVM Common Processor Board

Texas Instruments J721EXCP01EVM Common Processor Board is designed for Jacinto™ 7 processors, and it lets the user evaluate vision analytics and networking applications in automotive and industrial markets. The common processor board is compatible with all Jacinto 7 processors system-on-modules (sold separately or as a bundle). It includes basic connectivity to Input/Output, JTAG, and various expansion cards. This multi-part evaluation platform is designed to lower overall evaluation costs, speed up development and reduce time-to-market.