EVAL-ADICUP360

Analog Devices
584-EVAL-ADICUP360
EVAL-ADICUP360

Mfr.:

Description:
Development Boards & Kits - ARM ARM Cortex-M3 Development Platform

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 2/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,97 € 55,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
HW-ALLIANCE
Evaluation Boards
ARM Cortex M3
ADuCM360
Bulk
Brand: Analog Devices
Data Bus Width: 32 bit
Description/Function: Arduino compatible ARM Cortex-M3 development platform
For Use With: EVAL-CN0216-ARDZ, EVAL-CN0357-ARDZ
Interface Type: I2C, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADICUP360 Development Board

Analog Devices EVAL-ADICUP360 Development Board is designed to be form-factor compatible with the Arduino UNO, Due as well as Pmod™ Interface. EVAL-ADICUP360 features the ADuCM360 ARM Cortex-M3 processor as the main device on board. The ADuCM360 processor integrates dual 24-bit sigma delta converters on chip. The integrated design makes the ADuCM360 extremely flexible for both analogue and digital applications. EVAL-ADICUP360 works with an open source Eclipse-based Interactive Development Environment (IDE). The platform includes hardware and software example projects. The example projects are based on the complete ecosystem and make it easier for users to prototype/create systems and solutions.
Learn more

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.