ABX00137

Arduino
782-ABX00137
ABX00137

Mfr.:

Description:
Development Boards & Kits - ARM Nano Matter with Headers

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
50
Expected 4/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 18,71 €
18,69 € 467,25 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Nano Matter
Evaluation Boards
ARM Cortex M33
MGM240SD22VNA
Bulk
Brand: Arduino
Data Bus Width: 32 bit
Dimensions: 18 mm x 45 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Nano
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ABX00137 Nano Matter Board

Arduino ABX00137 Nano Matter Board is a compact, feature-rich development board designed for Matter and Thread-based Internet of Things (IoT) applications. Built around the Silicon Labs MGM240SD22VNA microcontroller, the board features a 32-bit Arm® Cortex®-M33 CPU with 1536kB Flash and 256kB RAM, making it well-suited for low-power wireless communication. The board supports BLUETOOTH® Low Energy (BLE), Zigbee, and Thread protocols, and is Matter-compliant, enabling seamless integration with smart home ecosystems. The Arduino ABX00137 includes a USB Type-C® connector for power and programming, built-in Secure Vault® security for safeguarded communication, and a rich set of I/O options including digital, analog, PWM, and I2C interfaces. The small form factor and Arduino IDE compatibility make it an excellent choice for developers building secure, connected devices in constrained environments.