NAE-CW308T-PSOC62

NewAE
343-NAE-CW308TPSOC62
NAE-CW308T-PSOC62

Mfr.:

Description:
Development Boards & Kits - ARM PSoC62 Target for CW308

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
ChipWhisperer
ARM Cortex M0, ARM Cortex M4
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

PSOC™62 UFO Target

NewAE Technology PSOC™62 UFO Target features the Infineon Technologies CY8C6247BZI-D44. The PSOC62 has multiple secure boot features and a separate Cortex®-M0 security code in addition to the Cortex-M4 main processor. The PCB layout is compatible with the PSoC™64. The PSoC64 features the PSoC62 with pre-programmed secure core memory. This board requires an external JTAG/SWD programmer (like OpenOCD or J-Link) for use. The board does not include a bootloader. The design files are available as part of the open-source ChipWhisperer example targets.