RTK7DKS7G2S00004BU

Renesas Electronics
968-YSDKS7G2E40
RTK7DKS7G2S00004BU

Mfr.:

Description:
Development Boards & Kits - ARM DK-S7G2 Development Kit for Synergy S7G2

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,74 € 480,74 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
S7
Development Kits
ARM Cortex M4
S7G2
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 190 mm x 185 mm
Interface Type: CAN, Ethernet, JTAG, RS-232/RS-485, SPI, SCI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Synergy
Unit Weight: 1,259 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

Development Kit S7G2

Renesas Electronics Development Kit S7G2 evaluates the Renesas Synergy™ S7G2 microcontroller in a BGA224 package. S7G2 MCUs incorporate an Arm® Cortex® M4 core running up to 240MHz. The kit ican develop applications for Human Machine Interfaces (HMI) and USB, Ethernet, and Bluetooth connectivity. The kit includes breakout pin headers for direct access to the S7G2 microcontroller I/O pins. The Renesas Electronics Development Kit S7G2 contains a main board and the breakout board. Together, the boards provide accessible interfaces to the peripherals of the S7G2 microcontroller for application development. The main board can also be used as a compact standalone development board.