B-L475E-IOT01A1

STMicroelectronics
511-B-L475E-IOT01A1
B-L475E-IOT01A1

Mfr.:

Description:
Development Boards & Kits - ARM STM32L4 Discovery kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
B-L475E-IOT01A
Discovery Kits
ARM Cortex M4
STM32L4
Bulk
AI Platform Compatibility: Edge Impulse
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit for IoT node, multi-channel communication with STM32L4
For Use With: SMT32L4
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 344,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

B-L475E-IOT01A Discovery Kit for IoT Node

STMicroelectronics B-L475E-IOT01A Discovery Kit for IoT Node enables the development of applications with a direct connection to cloud servers. The Discovery Kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and ARM® Cortex® -M4 core-based STM32L4 Series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialised add-on boards.

In Stock: 202

Stock:
202
Can Dispatch Immediately
On Order:
57
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €