LP-MSPM0L1306

Texas Instruments
595-LP-MSPM0L1306
LP-MSPM0L1306

Mfr.:

Description:
Development Boards & Kits - ARM MSPM0L1306 LaunchPad ™ development

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-MSPM0L1306
Development Kits
ARM Cortex M0+
MSPM0L1306
Brand: Texas Instruments
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-MSPM0L1306 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSPM0L1306 microcontroller (MCU). The MSPM0L1306 features an Arm® 32-bit Cortex®-M0+ CPU with a frequency of up to 32MHz and 64KB of embedded flash memory combined with 4KB of on-chip RAM. The kit contains everything needed to start developing on the MSPM0L1xx microcontroller platform, including an onboard debug probe for programming, debugging, and energy measurements. Texas Instruments LP-MSPM0L1306 LaunchPad Development Kit comes with onboard buttons and LEDs to quickly integrate a simple user interface. The board also includes an analog temperature sensor, onboard thermistor, light sensor, and an RGB LED to show the PWM control.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,89 € 20,89 €