RB-D630Q466TB100

ROHM Semiconductor
755-ML630Q466REFBOAR
RB-D630Q466TB100

Mfr.:

Description:
Development Boards & Kits - Other Processors Reference Board for ML630Q466TB100, testing possible by installing necessary parts and connecting an ARM debugger.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,16 € 178,16 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
Bulk
Brand: ROHM Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
9030820000
ECCN:
3A991.a.2

ML630Q466 Reference Board

ROHM Semiconductor ML630Q466 Reference Board is designed to evaluate ML630Q466-NNNTB ultra-low power 32-bit microcontroller. The ROHM Semiconductor ML630Q466 reference board features a 32-bit CPU core CortexTM-M0+ and operates at a voltage range from 1.8V to 3.6V. This ML630Q466 reference board operates from -40°C to 85°C.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.