LAUNCHXL-F280025C

Texas Instruments
595-LAUNCHXLF280025C
LAUNCHXL-F280025C

Mfr.:

Description:
Development Boards & Kits - Other Processors C2000 MCU F280025C L aunchPad developmen

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Other Processors
RoHS:  
LAUNCHXL-F280025C
Brand: Texas Instruments
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-F280025C LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-F280025C LaunchPad™ Development Kit is designed for TI C2000™ real-time microcontrollers series of F28002x devices. The LAUNCHXL-F280025C is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform for developing applications. This extended LAUNCHXL-F280025C LaunchPad™ Kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, the kit is cross-compatible with a broad range of plug-in modules.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.