EV10K72A

Microchip Technology
579-EV10K72A
EV10K72A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC24FJ64GU205 Curiosity Nano Evaluation Kit

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
24
Expected 3/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Development Boards
PIC24FJ64GU205
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

PIC24FJ64GU205 Curiosity Nano Board (EV10K72A)

Microchip Technology PIC24FJ64GU205 Curiosity Nano Board (EV10K72A) is a cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power microcontrollers (MCUs). The Board includes the PIC24FJ64GU205, which provides 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, three analog comparators, along with several Core Independent Peripherals (CIPs) and Full-Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 MCUs deliver sleep current down to a few hundreds of nA while retaining the complete RAM content. The MCUs are ideal for extending battery life in sensor nodes, IoT, and portable applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.