K32W-001-T10

NXP Semiconductors
771-K32W-001-T10
K32W-001-T10

Mfr.:

Description:
Development Boards & Kits - Wireless K32W061/41 Upgrade Module on Mezzanine Board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,12 € 34,12 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
RoHS: N
Evaluation Modules
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935387448598
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K32Wx Module Boards

NXP Semiconductors K32Wx Module Boards enable evaluation and demonstration of the K32W041A and K32W041AM Wireless Microcontrollers. These ultra-low-power high-performance Arm® Cortex®-M4 based MCUs support Matter, Zigbee 3.0, Thread, and BLUETOOTH® Low Energy 5.0. These devices are optimized for home and building automation, smart lighting, smart locks, and sensor network applications. The K32W041A and K32W041AM also expand the K32W0x family, which includes the K32W061 and K32W041.