MA180029

Microchip Technology
579-MA180029
MA180029

Mfr.:

Description:
Daughter Cards & OEM Boards PIC18F47J53 FS USB Demo Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,96 € 84,96 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Demonstration Boards
Brand: Microchip Technology
Core: PIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Description/Function: PIC18F47J53 FS USB Demo Board/Plug-In Module (MA180029) is a USB 2.0 full speed and low speed board featuring the PIC18F47J53
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC18F47J53
Unit Weight: 186,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC18F27J53 & PIC18F47J53 USB XLP Microcontrollers

Microchip Technology PIC18F27J53 and PIC18F47J53 USB XLP Microcontrollers are 8-bit MCUs with with integrated full-Speed USB 2.0, and up to 128KB Flash program memory and 3.8KB RAM. The PIC18F27J53 and PIC18F47J53 MCUs feature XLP technology that drastically reduces the the amount of power consumed, making them ideal for battery-operating applications. These Microchip Technology USB MCUs also include an RTCC module for real time applications and a CTMU module for easy capacitive touch user interface.