ESP-Prog-2

Espressif Systems
356-ESP-PROG-2
ESP-Prog-2

Mfr.:

Description:
Hardware Debuggers ESP-Prog-2 is a development and debugging tool launched by Espressif, featuring automatic firmware downloading, drag-and-drop programming, serial communication, and JTAG online debugging capabilities.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 261

Stock:
261
Can Dispatch Immediately
On Order:
180
Expected 4/17/2026
180
Expected 4/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,77 € 9,77 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Hardware Debuggers
RoHS:  
Debuggers / Programmers
ESP32-S3-MINI-1
Brand: Espressif Systems
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Debuggers
Factory Pack Quantity: 180
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
5A992.C

ESP-Prog-2 Debugging Tool

Espressif Systems ESP-Prog-2 Debugging Tool supports automatic firmware downloading, serial communication, and JTAG online debugging. Automatic downloading and serial communication are compatible with ESP8266, ESP32, ESP32-S2, ESP32-S3, and ESP32-C3, while JTAG online debugging is supported on ESP32, ESP32-S2, ESP32-S3, and ESP32-C3. This debugging tool features a simple design and flexible power options, providing reliable power and interface support. The ESP-Prog-2 debugging tool features two interfaces that support either 5V or a 3.3V power supply voltage, as different target boards may operate at different voltages. The RX/TX and JTAG signal levels are fixed at 3.3V.