MA240023

Microchip Technology
579-MA240023
MA240023

Mfr.:

Description:
Daughter Cards & OEM Boards PIC24FJ1024GB610 Gen Purp PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,50 € 28,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
PIC24FJ1024GB610
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Description/Function: PIC24FJ1024GB610 general purpose plug-in module
Interface Type: I2C, SPI, UART, USB
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC24FJ1024GB610
Unit Weight: 106,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2

MA240023 Plug-In Module

Microchip MA240023 Plug-In Module (PIM) is designed to demonstrate the capability of the PIC24FJ1024GB610 microcontroller family. This module uses the Explorer 16 demonstration board. Most of the pins from the device are mapped directly to the PIM connector (100-pin ICE). The exceptional pins are remapped to provide remappable functionality to the pins in the PICtail™ plus socket. The Peripheral Pin Select (PPS) feature of the 100-pin device can perform all the base functions on the explorer board. The MA240023 PIM is compatible with most of the PICtail™ Plus daughter boards for the Explorer 16 board.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.