MCU-LINK-PRO

NXP Semiconductors
771-MCU-LINK-PRO
MCU-LINK-PRO

Mfr.:

Description:
Hardware Debuggers MCU-Link Pro Debug Probe

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,41 € 50,41 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Hardware Debuggers
RoHS: N
Debugger Probes
LPC55S69
ARM Cortex M34
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MCUXpresso IDE
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 1..8 V/3.3 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935426877598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

MCU-Link Pro SWD Debug Probe

NXP Semiconductors MCU-Link Pro SWD Debug Probe is a feature-rich, low-cost debug tool for Arm® Cortex®-M based microcontrollers. The MCU-Link Pro can be used seamlessly with the MCUXpresso Integrated Development Environment (IDE) and is also compatible with 3rd party IDEs that support the CMSIS-DAP or J-Link protocols. The MCU-Link Pro includes a USB to UART bridge (VCOM) and USB to SPI and I2C for convenient in-system programming and host application development.