MCU-LINK

NXP Semiconductors
771-MCU-LINK
MCU-LINK

Mfr.:

Description:
Hardware Debuggers MCU-Link Debug Probe

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,31 € 14,31 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Hardware Debuggers
RoHS: N
Debugger Probes
LPC55S69
ARM Cortex M33
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MCUXpresso IDE
Interface Type: UART, USB
Operating Supply Voltage: 1.2 V to 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935412764598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MCU-Link Debug Probe

NXP Semiconductors MCU-Link Debug Probe is a powerful board that can be used with MCUXpresso IDE. This debug probe is also compatible with third-party Integrated Development Environments (IDEs) that support the CMSIS-DAP protocol. NXP MCU-Link Debug Probe features a USB to UART bridge (VCOM) that provides a serial connection between the target MCU and a host computer. The debug probe is based on the LPC55S69 microcontroller and offers a high-speed USB interface for high-performance debug.