S-GANG-ISO-X1

Elprotronic
715-S-GANG-ISO-X1
S-GANG-ISO-X1

Mfr.:

Description:
Programmers - Processor Based Fast, flexible, and reliable Gang programmer

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Gang Progammers
1.65 V to 5 V
Brand: Elprotronic
Data Bus Width: 32 bit, 64 bit
Description/Function: Standalone Gang Programmer
Dimensions: 145 mm x 89 mm x 28 mm
Interface Type: RS-232, SPI, UART, USB
Product Type: Programmers - Processor Based
Series: S-GANG
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standalone Gang (S-Gang) Programmer

Elprotronic Inc. Standalone Gang (S-Gang) Programmer is a fast, flexible, and reliable programmer that can program up to eight targets simultaneously. In standalone mode, this programmer programs 8x targets, from up to 60 images, containing 120MB in total from internal flash. The S-Gang programmer programs external flash/EEPROM directly over SPI and/or through an MCU as a proxy. This programmer provides an option to load more images or larger files from an insertable MicroSD card. The S-Gang programmer features up to 1Mbytes/s data transfer speed to or from the target device and Galvanic isolation.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Expected 7/30/2026
5
Expected 8/7/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
950,67 € 950,67 €