AS7343 EVK Reflection

ams OSRAM
985-AS7343EVKREFLECT
AS7343 EVK Reflection

Mfr.:

Description:
Optical Sensor Development Tools AS7343 EVK Reflection

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,40 € 335,40 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:
Evaluation Kits
AS7343
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: SPI
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601208 Q65114A1564
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS7343 Sensor Reflection Evaluation Kit

ams OSRAM AS7343 Sensor Reflection Evaluation Kit evaluates the AS7343 14-channel multi-purpose spectral sensor. It includes a PC graphical user interface (GUI) software that provides access to the sensor configuration and measurement data. The reflection mode evaluation kit includes optics and LED illumination for making reflective measurements. The AS7343 Sensor Reflection Evaluation Kit from ams OSRAM is suitable for general-purpose spectrometer tasks, spectral smoke detection, color matching and skin tone measurement, as well as laboratory-grade color, liquid, or reagent analysis.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.