SK-pixxiLCD-13P2-CTP-CLB

4D Systems
971-SK-PIXXILCD-13LB
SK-pixxiLCD-13P2-CTP-CLB

Mfr.:

Description:
Display Development Tools Starter Kit for pixxiLCD-13P2-CTP-CLB - 1.3" PIXXI-28 INTELLIGENT LCD WITH CAPACITIVE TOUCH AND COVER LENS BEZEL - ROUND - IPS Display

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,56 € 51,56 €
42,79 € 427,90 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Starter Kits
pixxiLCD-13P2-CTP-CLB
5 V
I2C
Bulk
Brand: 4D Systems
Description/Function: Starter Kit for pixxiLCD-13P2-CTP-CLB
For Use With: Display Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 13 C
Product Type: Display Development Tools
Series: pixxiLCD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Pixxi
Unit Weight: 97,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531209590
USHTS:
8537109170
ECCN:
EAR99

pixxiLCD Starter Kits

4D Systems pixxiLCD Starter Kits are designed to give users the advantage of using the pixxiLCD smart display modules. These 4D Systems starter kits provide all the hardware required to get the users up and running with the pixxiLCD smart display modules. The kits include pixxiLCD modules, universal programming adaptor (4D-UPA), 150mm 15-way-to-30-way FFC cable, gen4 Interface Module (gen4-IB), 5-way Female-Female ribbon cable, and 5-way male-to-male adaptor.